


LP2981-50DBVT | |
|---|---|
DigiKey Part Number | 296-32142-2-ND - Tape & Reel (TR) 296-32142-1-ND - Cut Tape (CT) 296-32142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-50DBVT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-50DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5X-5.0/NOPB | Texas Instruments | 61 | 296-LP2981AIM5X-5.0/NOPBCT-ND | $9.04000 | Similar |
| LP2981IM5-5.0/NOPB | Texas Instruments | 2,406 | LP2981IM5-5.0/NOPBCT-ND | $9.04000 | Similar |
| LP2981IM5X-5.0/NOPB | Texas Instruments | 7,994 | LP2981IM5X-5.0/NOPBCT-ND | $9.04000 | Similar |
| LP2981-50DBVR | Texas Instruments | 35,908 | 296-22750-1-ND | $4.52000 | Parametric Equivalent |
| LP2981-50DBVT | Texas Instruments | 1,084 | 296-32142-1-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.62640 | $1,156.60 |
| 500 | $4.43616 | $2,218.08 |
| 750 | $4.34073 | $3,255.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.39600 | $63.96 |
| 25 | $5.77160 | $144.29 |
| 100 | $5.09080 | $509.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.20700 | $62.07 |
| 25 | $5.60360 | $140.09 |
| 100 | $4.94280 | $494.28 |

