LMZ10501SHE/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,790
Unit Price: $25.62000
Datasheet

Direct


Texas Instruments
In Stock: 8,941
Unit Price: $33.21000
Datasheet
LMZ10501SHE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMZ10501SHE/NOPB

LMZ10501SHE/NOPB

DigiKey Part Number
296-35733-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMZ10501SHE/NOPB
Description
DC DC CONVERTER 0.6-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 1A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ10501SHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types