LMX2531LQE1415E/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2531LQ1415E/NOPB

DigiKey Part Number
LMX2531LQ1415E/NOPBTR-ND - Tape & Reel (TR)
LMX2531LQ1415E/NOPBCT-ND - Cut Tape (CT)
LMX2531LQ1415E/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2531LQ1415E/NOPB
Description
IC FREQ SYNTH 36WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 1.47GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2531LQ1415E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
1.47GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.8V ~ 3.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$126.70000$126.70
10$100.26800$1,002.68
25$93.67280$2,341.82
100$86.42220$8,642.22
250$82.96704$20,741.76
500$80.88402$40,442.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$72.95739$72,957.39
Manufacturers Standard Package