10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV712Q1MMX/NOPB

DigiKey Part Number
296-44246-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV712Q1MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV712Q1MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
5.5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.22mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,930 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$8.23743$28,831.01
7,000$8.07596$56,531.72
Manufacturers Standard Package

Other Suppliers on DigiKey

6,930In Stock
Ships from Rochester Electronics, LLC