LMV710M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,691
Unit Price: $13.30000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5,298
Unit Price: $11.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,577
Unit Price: $43.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 615
Unit Price: $31.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,885
Unit Price: $31.25000
Datasheet

Similar


Microchip Technology
In Stock: 5,593
Unit Price: $5.06000
Datasheet

Similar


Microchip Technology
In Stock: 4,797
Unit Price: $3.92000
Datasheet

Similar


onsemi
In Stock: 7,242
Unit Price: $4.16000
Datasheet

Similar


STMicroelectronics
In Stock: 55,147
Unit Price: $12.24000
Datasheet

Similar


STMicroelectronics
In Stock: 23,069
Unit Price: $12.07000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $17.87000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV710M5

DigiKey Part Number
296-LMV710M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV710M5
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV710M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
400 µV
Current - Supply
1.17mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types