
LMV641MGE/NOPB | |
---|---|
DigiKey Part Number | LMV641MGE/NOPBTR-ND - Tape & Reel (TR) LMV641MGE/NOPBCT-ND - Cut Tape (CT) LMV641MGE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV641MGE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MGE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 158µA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $14.77200 | $147.72 |
25 | $13.48920 | $337.23 |
100 | $12.08170 | $1,208.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.41068 | $2,852.67 |
500 | $11.00618 | $5,503.09 |
750 | $10.80360 | $8,102.70 |
1,250 | $10.57912 | $13,223.90 |
1,750 | $10.44791 | $18,283.84 |
2,500 | $10.32182 | $25,804.55 |
6,250 | $10.05012 | $62,813.25 |