MFR Recommended
Similar
Similar

LMV393IDDURG4 | |
|---|---|
DigiKey Part Number | LMV393IDDURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV393IDDURG4 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDDURG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 250µA |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393IDDUR | Texas Instruments | 0 | 296-17028-1-ND | $5.51000 | MFR Recommended |
| LMV393MM/NOPB | Texas Instruments | 2,554 | LMV393MM/NOPBCT-ND | $10.03000 | Similar |
| LMV393MMX/NOPB | Texas Instruments | 6,196 | LMV393MMX/NOPBCT-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53858 | $7,615.74 |
| 6,000 | $2.47447 | $14,846.82 |
| 9,000 | $2.44237 | $21,981.33 |
| 15,000 | $2.40679 | $36,101.85 |
| 21,000 | $2.38601 | $50,106.21 |
| 30,000 | $2.36601 | $70,980.30 |



