LMV393IDDUR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,554
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 6,196
Unit Price: $8.55000
Datasheet

Direct


onsemi
In Stock: 10,008
Unit Price: $2.80000
Datasheet
Comparator Standard (General Purpose) Open-Collector 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IDDUR

DigiKey Part Number
296-17028-2-ND - Tape & Reel (TR)
296-17028-1-ND - Cut Tape (CT)
296-17028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393IDDUR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV393IDDUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
250µA
Part Status
Obsolete
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-VSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV393MM/NOPBTexas Instruments2,554LMV393MM/NOPBCT-ND$10.03000Similar
LMV393MMX/NOPBTexas Instruments6,196LMV393MMX/NOPBCT-ND$8.55000Similar
LMV393DMR2Gonsemi10,008LMV393DMR2GOSCT-ND$2.80000Direct
Obsolete
This product is no longer manufactured. View Substitutes