MFR Recommended
Similar
Similar

LMV358IDDUR | |
|---|---|
DigiKey Part Number  | 296-16705-2-ND - Tape & Reel (TR) 296-16705-1-ND - Cut Tape (CT) 296-16705-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LMV358IDDUR  | 
Description  | IC OPAMP GP 2 CIRCUIT 8VSSOP  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LMV358IDDUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 1V/µs  | |
Gain Bandwidth Product  | 1 MHz  | |
Current - Input Bias  | 15 nA  | |
Voltage - Input Offset  | 1.7 mV  | |
Current - Supply  | 210µA (x2 Channels)  | |
Current - Output / Channel  | 40 mA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-VFSOP (0.091", 2.30mm Width)  | |
Supplier Device Package  | 8-VSSOP  | |
Base Product Number  | 




