
LMV243BLX/NOPB | |
|---|---|
DigiKey Part Number | LMV243BLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV243BLX/NOPB |
Description | IC RF PWR CNTRL QUAD 2GHZ 8DSBGA |
Customer Reference | |
Detailed Description | RF Power Controller IC GSM 450MHz ~ 2GHz 8-DSBGA |
EDA/CAD Models | LMV243BLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | GSM | |
Frequency | 450MHz ~ 2GHz | |
Features | Quad Band | |
Package / Case | 8-TFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |

