Similar
Similar

LMV105M5X | |
|---|---|
DigiKey Part Number | LMV105M5X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV105M5X |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Category | Current - Supply 130µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Output Type Rail-to-Rail | Supplier Device Package SOT-23-5 |
Slew Rate 1V/µs | Base Product Number |
-3db Bandwidth 800 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515ARTZ-REEL | Analog Devices Inc. | 13,279 | AD8515ARTZ-REELCT-ND | $10.52000 | Similar |
| MAX4352EUK+T | Analog Devices Inc./Maxim Integrated | 2,363 | 175-MAX4352EUK+TCT-ND | $48.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.47786 | $10,433.58 |
| 6,000 | $3.39485 | $20,369.10 |
| 9,000 | $3.35328 | $30,179.52 |
| 15,000 | $3.30721 | $49,608.15 |
| 21,000 | $3.28028 | $68,885.88 |



