
MAX4352EUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4352EUK+TTR-ND - Tape & Reel (TR) 175-MAX4352EUK+TCT-ND - Cut Tape (CT) 175-MAX4352EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4352EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4352EUK+T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 620µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 240V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 80 MHz | Base Product Number |
Current - Input Bias 800 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $37.40800 | $374.08 |
| 25 | $34.54680 | $863.67 |
| 100 | $31.39960 | $3,139.96 |
| 250 | $30.18936 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.46658 | $68,666.45 |

