
LMV1012TPX-15/NOPB | |
---|---|
DigiKey Part Number | 296-44029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1012TPX-15/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012TPX-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.96824 | $11,904.72 |
6,000 | $3.87576 | $23,254.56 |
9,000 | $3.82943 | $34,464.87 |
15,000 | $3.77811 | $56,671.65 |
21,000 | $3.74814 | $78,710.94 |