


LMS8117ADTX-3.3/NOPB | |
---|---|
DigiKey Part Number | LMS8117ADTX-3.3/NOPBTR-ND - Tape & Reel (TR) LMS8117ADTX-3.3/NOPBCT-ND - Cut Tape (CT) LMS8117ADTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS8117ADTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117ADTX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60 ~ 75 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $8.98300 | $89.83 |
25 | $8.15520 | $203.88 |
100 | $7.24050 | $724.05 |
250 | $6.80428 | $1,701.07 |
500 | $6.54138 | $3,270.69 |
1,000 | $6.32502 | $6,325.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.09660 | $15,241.50 |
5,000 | $5.95892 | $29,794.60 |
7,500 | $5.88998 | $44,174.85 |
12,500 | $5.81359 | $72,669.88 |