



LMS1585AIS-1.5/NOPB | |
---|---|
DigiKey Part Number | LMS1585AIS-1.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1585AIS-1.5/NOPB |
Description | IC REG LINEAR 1.5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585AIS-1.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 60 ~ 72 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.80000 | $24.80 |
10 | $18.54900 | $185.49 |
45 | $16.18489 | $728.32 |
135 | $14.98844 | $2,023.44 |
270 | $14.40300 | $3,888.81 |
540 | $13.92098 | $7,517.33 |
1,035 | $13.54641 | $14,020.53 |
2,520 | $13.13327 | $33,095.84 |
5,040 | $12.87592 | $64,894.64 |