

LMR62421XMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-48595-2-ND - Tape & Reel (TR) 296-48595-1-ND - Cut Tape (CT) 296-48595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XMFX/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XMFX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR62421XMF/NOPB | Texas Instruments | 789 | 296-39047-1-ND | $15.87000 | Parametric Equivalent |
| LMR62421XMFE/NOPB | Texas Instruments | 5,069 | LMR62421XMFE/NOPBCT-ND | $15.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $9.02700 | $90.27 |
| 25 | $8.18880 | $204.72 |
| 100 | $7.26700 | $726.70 |
| 250 | $6.82780 | $1,706.95 |
| 500 | $6.56274 | $3,281.37 |
| 1,000 | $6.49071 | $6,490.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.07525 | $18,225.75 |
| 6,000 | $5.94342 | $35,660.52 |
| 9,000 | $5.87740 | $52,896.60 |






