

LMR62421XMF/NOPB | |
|---|---|
DigiKey Part Number | 296-39047-2-ND - Tape & Reel (TR) 296-39047-1-ND - Cut Tape (CT) 296-39047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XMF/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XMF/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR62421XMFE/NOPB | Texas Instruments | 5,069 | LMR62421XMFE/NOPBCT-ND | $15.87000 | Parametric Equivalent |
| LMR62421XMFX/NOPB | Texas Instruments | 729 | 296-48595-1-ND | $12.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $11.65000 | $116.50 |
| 25 | $10.60240 | $265.06 |
| 100 | $9.45230 | $945.23 |
| 250 | $8.90356 | $2,225.89 |
| 500 | $8.57288 | $4,286.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.30059 | $8,300.59 |
| 2,000 | $8.07660 | $16,153.20 |
| 3,000 | $7.96441 | $23,893.23 |
| 5,000 | $7.84012 | $39,200.60 |
| 7,000 | $7.76744 | $54,372.08 |
| 10,000 | $7.69757 | $76,975.70 |





