
LMR54410FDBVR | |
|---|---|
DigiKey Part Number | 296-LMR54410FDBVRTR-ND - Tape & Reel (TR) 296-LMR54410FDBVRCT-ND - Cut Tape (CT) 296-LMR54410FDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR54410FDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR54410FDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $6.24100 | $62.41 |
| 25 | $5.63600 | $140.90 |
| 100 | $4.97020 | $497.02 |
| 250 | $4.65296 | $1,163.24 |
| 500 | $4.46172 | $2,230.86 |
| 1,000 | $4.30442 | $4,304.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.11014 | $12,330.42 |
| 6,000 | $4.01506 | $24,090.36 |
| 9,000 | $3.96746 | $35,707.14 |
| 15,000 | $3.91468 | $58,720.20 |
| 21,000 | $3.88387 | $81,561.27 |










