
LMR54410DBVR | |
|---|---|
DigiKey Part Number | 296-LMR54410DBVRTR-ND - Tape & Reel (TR) 296-LMR54410DBVRCT-ND - Cut Tape (CT) 296-LMR54410DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR54410DBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $6.47900 | $64.79 |
| 25 | $5.84720 | $146.18 |
| 100 | $5.15820 | $515.82 |
| 250 | $4.82932 | $1,207.33 |
| 500 | $4.63100 | $2,315.50 |
| 1,000 | $4.51582 | $4,515.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.26616 | $12,798.48 |
| 6,000 | $4.16745 | $25,004.70 |
| 9,000 | $4.11802 | $37,062.18 |
| 15,000 | $4.06327 | $60,949.05 |










