
LMR36006FSCQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36006FSCQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR36006FSCQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR36006FSCQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006FSCQRNXRQ1 |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006FSCQRNXRQ1 Models |
Category | Voltage - Output (Max) 60V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36006CRNXR | Texas Instruments | 2,449 | 296-LMR36006CRNXRCT-ND | $20.55000 | Parametric Equivalent |
| LMR36006CRNXT | Texas Instruments | 360 | 296-LMR36006CRNXTCT-ND | $24.25000 | Parametric Equivalent |
| LMR36006FSCQRNXTQ1 | Texas Instruments | 211 | 296-LMR36006FSCQRNXTQ1CT-ND | $27.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $17.82400 | $178.24 |
| 25 | $16.31160 | $407.79 |
| 100 | $14.64990 | $1,464.99 |
| 250 | $13.85684 | $3,464.21 |
| 500 | $13.58520 | $6,792.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.49980 | $37,499.40 |
| 6,000 | $12.26203 | $73,572.18 |

