
LMR36006CRNXT | |
|---|---|
DigiKey Part Number | 296-LMR36006CRNXTTR-ND - Tape & Reel (TR) 296-LMR36006CRNXTCT-ND - Cut Tape (CT) 296-LMR36006CRNXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006CRNXT |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006CRNXT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $18.09600 | $180.96 |
| 25 | $16.56800 | $414.20 |
| 100 | $14.88170 | $1,488.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.07848 | $3,519.62 |
| 500 | $13.59442 | $6,797.21 |
| 750 | $13.35183 | $10,013.87 |
| 1,250 | $13.08323 | $16,354.04 |
| 1,750 | $12.92617 | $22,620.80 |
| 2,500 | $12.77512 | $31,937.80 |

