TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8601MA/NOPB

DigiKey Part Number
LMP8601MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMP8601MA/NOPB
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP8601MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.83V/µs
Gain Bandwidth Product
60 kHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
150 µV
Current - Supply
1.1mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,115
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$44.42000$44.42
10$33.91100$339.11
95$28.50253$2,707.74
190$27.41695$5,209.22
285$26.87330$7,658.89
570$26.07568$14,863.14
1,045$25.49488$26,642.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.