
LMKDB1108Z100RKPR | |
|---|---|
DigiKey Part Number | 296-LMKDB1108Z100RKPRTR-ND - Tape & Reel (TR) 296-LMKDB1108Z100RKPRCT-ND - Cut Tape (CT) 296-LMKDB1108Z100RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1108Z100RKPR |
Description | 8-output LP-HCSL clock buffer |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1108Z100RKPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.02000 | $42.02 |
| 10 | $32.04700 | $320.47 |
| 25 | $29.55680 | $738.92 |
| 100 | $26.81620 | $2,681.62 |
| 250 | $25.50968 | $6,377.42 |
| 500 | $24.72204 | $12,361.02 |
| 1,000 | $24.07378 | $24,073.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.57923 | $53,948.07 |


