LMK6DA20000ADLFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: $29.06620
Datasheet
296~4229693~DLF~6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6DA20000ADLFR

DigiKey Part Number
296-LMK6DA20000ADLFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6DA20000ADLFR
Description
Low-jitter, high-performance, bu
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
74mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
66mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$25.48424$76,452.72
Manufacturers Standard Package