
LMK6DA20000ADLFT | |
---|---|
DigiKey Part Number | 296-LMK6DA20000ADLFTTR-ND - Tape & Reel (TR) 296-LMK6DA20000ADLFTCT-ND - Cut Tape (CT) 296-LMK6DA20000ADLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA20000ADLFT |
Description | Low-jitter, high-performance, bu |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 74mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 66mA |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.06620 | $7,266.55 |
500 | $28.18736 | $14,093.68 |
750 | $27.74744 | $20,810.58 |
1,250 | $27.25984 | $34,074.80 |
1,750 | $26.97476 | $47,205.83 |
2,500 | $26.70072 | $66,751.80 |