LMK62A2-266M66SIAT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $99.09334
Datasheet
LMK62A2-200M00SIAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK62A2-266M66SIAT

DigiKey Part Number
296-47080-2-ND - Tape & Reel (TR)
296-47080-1-ND - Cut Tape (CT)
296-47080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK62A2-266M66SIAT
Description
SILICONE OSC XO 266.6600MHZ LVDS
Customer Reference
Detailed Description
266.66 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK62A2-266M66SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$209.76000$209.76
10$168.75900$1,687.59
25$158.51640$3,962.91
100$147.25360$14,725.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$141.88644$35,471.61
500$138.65094$69,325.47
Manufacturers Standard Package