Video Switch IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6574MAX/NOPB

DigiKey Part Number
296-35333-2-ND - Tape & Reel (TR)
296-35333-1-ND - Cut Tape (CT)
296-35333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6574MAX/NOPB
Description
IC VIDEO MULTIPLEXER 4X1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6574MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
6V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
-3db Bandwidth
500MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.65000$62.65
10$48.40000$484.00
25$44.83360$1,120.84
100$40.91100$4,091.10
250$39.78712$9,946.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.00780$90,019.50
Manufacturers Standard Package