
AD8184ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8184ARZ-REEL7TR-ND - Tape & Reel (TR) AD8184ARZ-REEL7CT-ND - Cut Tape (CT) AD8184ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8184ARZ-REEL7 |
Description | IC VIDEO MULTIPLEXER 4X1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8184ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4V ~ 6V | |
-3db Bandwidth | 700MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.73000 | $68.73 |
| 10 | $53.30800 | $533.08 |
| 25 | $49.45400 | $1,236.35 |
| 100 | $45.53560 | $4,553.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $42.19808 | $42,198.08 |


