
LMH6517SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH6517SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6517SQX/NOPB |
Description | IC OPAMP VGA 2 CIRCUIT 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Mobile Communications 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6517SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Mobile Communications | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $71.30105 | $320,854.73 |

