LMH6505MAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,674
Unit Price: $56.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $141.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: $74.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,208
Unit Price: $95.57000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6505MAX

DigiKey Part Number
LMH6505MAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6505MAX
Description
IC VARIABLE GAIN 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6505MAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1500V/µs
-3db Bandwidth
150 MHz
Current - Input Bias
600 nA
Current - Supply
11mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes