AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9631ARZ-REEL

DigiKey Part Number
505-AD9631ARZ-REELTR-ND - Tape & Reel (TR)
505-AD9631ARZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD9631ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9631ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1300V/µs
-3db Bandwidth
320 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
3 mV
Current - Supply
17mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$141.67000$141.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$71.20680$178,017.00
Manufacturers Standard Package