
LMH3401IRMST | |
|---|---|
DigiKey Part Number | 296-38535-2-ND - Tape & Reel (TR) 296-38535-1-ND - Cut Tape (CT) 296-38535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH3401IRMST |
Description | IC OPAMP DIFF 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH3401IRMST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 18000V/µs | |
-3db Bandwidth | 7 GHz | |
Current - Supply | 55mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.81000 | $183.81 |
| 10 | $147.26100 | $1,472.61 |
| 25 | $138.13000 | $3,453.25 |
| 100 | $128.09420 | $12,809.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $123.30920 | $30,827.30 |
| 500 | $120.42566 | $60,212.83 |









