
LMH0395SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0395SQE/NOPBTR-ND - Tape & Reel (TR) LMH0395SQE/NOPBCT-ND - Cut Tape (CT) LMH0395SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0395SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier Interface 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0395SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Amplifier | |
Interface | SPI Serial | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.92000 | $310.92 |
| 10 | $253.15000 | $2,531.50 |
| 25 | $238.73080 | $5,968.27 |
| 100 | $222.88370 | $22,288.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $194.29468 | $48,573.67 |

