
LMH0344SQX/NOPB | |
---|---|
DigiKey Part Number | 296-43072-2-ND - Tape & Reel (TR) 296-43072-1-ND - Cut Tape (CT) 296-43072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0344SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0344SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.99000 | $169.99 |
10 | $135.79500 | $1,357.95 |
25 | $127.25360 | $3,181.34 |
100 | $117.86740 | $11,786.74 |
250 | $113.39448 | $28,348.62 |
500 | $110.69800 | $55,349.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $104.92357 | $472,156.07 |