LMH0051SQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $206.11934
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 317
Unit Price: $309.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $180.99044
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 279
Unit Price: $197.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 79
Unit Price: $228.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $226.85770
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $201.43373
Datasheet
DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0051SQE/NOPB

DigiKey Part Number
LMH0051SQE/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0051SQE/NOPB
Description
IC DESERIALIZER SDI W/LVDS 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.97Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMH0051SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
2.97Gbps
Input Type
LVCMOS
Output Type
LVDS
Number of Inputs
2
Number of Outputs
5
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$193.08956$48,272.39
Manufacturers Standard Package