
LMH0071SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0071SQE/NOPBTR-ND - Tape & Reel (TR) LMH0071SQE/NOPBCT-ND - Cut Tape (CT) LMH0071SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0071SQE/NOPB |
Description | IC DESERIALIZER SDI W/LVDS 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.97Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0071SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.97Gbps | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 5 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.04000 | $236.04 |
| 10 | $190.38500 | $1,903.85 |
| 25 | $178.97560 | $4,474.39 |
| 100 | $170.60760 | $17,060.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $160.45936 | $40,114.84 |
| 500 | $156.85750 | $78,428.75 |

