
LMH0046MH | |
---|---|
DigiKey Part Number | LMH0046MH-ND |
Manufacturer | |
Manufacturer Product Number | LMH0046MH |
Description | IC INTFACE SPECIALIZED 20HTSSOP |
Customer Reference | |
Detailed Description | Displays Interface 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH0046MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |