LMC6064IMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,445
Unit Price: $44.40000
Datasheet

Direct


Texas Instruments
In Stock: 2,730
Unit Price: $40.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $58.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $34.21262
Datasheet

Similar


Analog Devices Inc.
In Stock: 425
Unit Price: $69.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $40.34349
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $41.41145
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6064IMX

DigiKey Part Number
LMC6064IMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6064IMX
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6064IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.035V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
100 µV
Current - Supply
80µA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types