
LMC6064IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-49225-2-ND - Tape & Reel (TR) 296-49225-1-ND - Cut Tape (CT) 296-49225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6064IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6064IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 80µA (x4 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.70000 | $40.70 |
| 10 | $31.02000 | $310.20 |
| 25 | $28.59120 | $714.78 |
| 100 | $25.92320 | $2,592.32 |
| 250 | $24.65100 | $6,162.75 |
| 500 | $23.88444 | $11,942.22 |
| 1,000 | $23.25336 | $23,253.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.58739 | $56,468.47 |

