LMC6062AIN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,229
Unit Price: $50.17000
Datasheet

Similar


Texas Instruments
In Stock: 64
Unit Price: $39.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $28.19888
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $28.63044
Datasheet
TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6062AIN

DigiKey Part Number
LMC6062AIN-ND
Manufacturer
Manufacturer Product Number
LMC6062AIN
Description
IC CMOS 2 CIRCUIT 8MDIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6062AIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.035V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
100 µV
Current - Supply
40µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes