
LMC6061IMX/NOPB | |
---|---|
DigiKey Part Number | LMC6061IMX/NOPBTR-ND - Tape & Reel (TR) LMC6061IMX/NOPBCT-ND - Cut Tape (CT) LMC6061IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6061IMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6061IMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 24µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $10.23900 | $102.39 |
25 | $9.30800 | $232.70 |
100 | $8.28240 | $828.24 |
250 | $7.79388 | $1,948.47 |
500 | $7.49944 | $3,749.72 |
1,000 | $7.25713 | $7,257.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.00126 | $17,503.15 |
5,000 | $6.84704 | $34,235.20 |
7,500 | $6.76986 | $50,773.95 |