LM95235DIMM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2
Unit Price: $25.45000
Datasheet

Similar


NXP USA Inc.
In Stock: 6,907
Unit Price: $9.14000
Datasheet

Similar


NXP USA Inc.
In Stock: 6,977
Unit Price: $9.14000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95235DIMM/NOPB

DigiKey Part Number
LM95235DIMM/NOPBTR-ND - Tape & Reel (TR)
LM95235DIMM/NOPBCT-ND - Cut Tape (CT)
LM95235DIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95235DIMM/NOPB
Description
SENSOR DIGITAL -40C-90C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 90°C 10 b (Local), 12 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM95235DIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 90°C
Sensing Temperature - Remote
-40°C ~ 90°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b (Local), 12 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±6°C)
Test Condition
25°C ~ 100°C (-40°C ~ 25°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types