LM95071CIMFX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7,561
Unit Price: $13.97000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95071CIMFX

DigiKey Part Number
LM95071CIMFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM95071CIMFX
Description
SENSOR DIGITAL -40C-150C SOT23-5
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM95071CIMFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.4V ~ 5.5V
Resolution
13 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 8,749 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.53446$49,603.38
Manufacturers Standard Package

Other Suppliers on DigiKey

8,749In Stock
Ships from Rochester Electronics, LLC