

LM9036MM-3.3/NOPB | |
---|---|
DigiKey Part Number | LM9036MM-3.3/NOPBTR-ND - Tape & Reel (TR) LM9036MM-3.3/NOPBCT-ND - Cut Tape (CT) LM9036MM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MM-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $5.26900 | $52.69 |
25 | $4.74800 | $118.70 |
100 | $4.17520 | $417.52 |
250 | $3.90152 | $975.38 |
500 | $3.73666 | $1,868.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60090 | $3,600.90 |
2,000 | $3.48923 | $6,978.46 |
3,000 | $3.43327 | $10,299.81 |
5,000 | $3.37125 | $16,856.25 |
7,000 | $3.33503 | $23,345.21 |
10,000 | $3.30017 | $33,001.70 |
25,000 | $3.22514 | $80,628.50 |