
LM84BIMQA/NOPB | |
---|---|
DigiKey Part Number | LM84BIMQA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM84BIMQA/NOPB |
Description | SENSOR DIGITAL 0C-125C 16SSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM84BIMQA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 125°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |