LM3279TLE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3279TLE/NOPB
16-UFBGA, DSBGA

LM8335TLE/NOPB

DigiKey Part Number
296-LM8335TLE/NOPBTR-ND - Tape & Reel (TR)
296-LM8335TLE/NOPBCT-ND - Cut Tape (CT)
296-LM8335TLE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8335TLE/NOPB
Description
IC XPNDR 26MHZ MIPI RFFE 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 MIPI® RFFE 26 MHz 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
EDA/CAD Models
LM8335TLE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
MIPI® RFFE
Interrupt Output
No
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
26 MHz
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.5x2.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.34000$27.34
10$20.51900$205.19
25$18.81960$470.49
100$16.94830$1,694.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.05744$4,014.36
500$15.51994$7,759.97
750$15.25089$11,438.17
1,250$14.95276$18,690.95
1,750$14.77858$25,862.51
2,500$14.61098$36,527.45
Manufacturers Standard Package