
LM828M5 | |
---|---|
DigiKey Part Number | 296-36289-2-ND - Tape & Reel (TR) 296-36289-1-ND - Cut Tape (CT) 296-36289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM828M5 |
Description | IC REG CHARGE PUMP INV SOT23-5 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM828M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.39881 | $5,398.81 |
2,000 | $5.03889 | $10,077.78 |
5,000 | $4.78695 | $23,934.75 |
10,000 | $4.60699 | $46,069.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $7.47200 | $74.72 |
25 | $6.76240 | $169.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $7.47200 | $74.72 |
25 | $6.76240 | $169.06 |
100 | $5.98340 | $598.34 |
250 | $5.61172 | $1,402.93 |
500 | $5.38806 | $2,694.03 |