
LM1117MPX-25NOPB | |
|---|---|
DigiKey Part Number | 488-LM1117MPX-25NOPBTR-ND - Tape & Reel (TR) 488-LM1117MPX-25NOPBCT-ND - Cut Tape (CT) 488-LM1117MPX-25NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-25NOPB |
Description | IC REG LINEAR 2.5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-25NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.26300 | $32.63 |
| 25 | $2.91760 | $72.94 |
| 100 | $2.54220 | $254.22 |
| 250 | $2.36304 | $590.76 |
| 500 | $2.25484 | $1,127.42 |
| 1,000 | $2.16576 | $2,165.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.03212 | $8,128.48 |
| 8,000 | $1.98249 | $15,859.92 |
| 12,000 | $1.95761 | $23,491.32 |
| 20,000 | $1.93007 | $38,601.40 |
| 28,000 | $1.91398 | $53,591.44 |
| 40,000 | $1.89850 | $75,940.00 |

