


LM78L15ACMX/NOPB | |
|---|---|
DigiKey Part Number | LM78L15ACMX/NOPBTR-ND - Tape & Reel (TR) LM78L15ACMX/NOPBCT-ND - Cut Tape (CT) LM78L15ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78L15ACMX/NOPB |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L15ACMX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 51dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L15ACDR | Texas Instruments | 3,642 | 296-27137-1-ND | $63.00000 | Similar |
| L78L15ACD13TR | STMicroelectronics | 7,180 | 497-7278-1-ND | $43.00000 | Similar |
| L78L15CD-TR | STMicroelectronics | 5,510 | 497-1198-1-ND | $47.00000 | Similar |
| MC78L15ABDR2G | onsemi | 4,008 | MC78L15ABDR2GOSCT-ND | $48.00000 | Similar |
| NCV78L15ABDR2G | onsemi | 371 | 488-NCV78L15ABDR2GCT-ND | $62.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.54300 | $35.43 |
| 25 | $3.17040 | $79.26 |
| 100 | $2.76490 | $276.49 |
| 250 | $2.57136 | $642.84 |
| 500 | $2.45444 | $1,227.22 |
| 1,000 | $2.35834 | $2,358.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.25684 | $5,642.10 |
| 5,000 | $2.19563 | $10,978.15 |
| 7,500 | $2.16499 | $16,237.42 |
| 12,500 | $2.13104 | $26,638.00 |
| 17,500 | $2.11119 | $36,945.83 |
| 25,000 | $2.09211 | $52,302.75 |




