


NCV78L15ABDR2G | |
---|---|
DigiKey Part Number | 488-NCV78L15ABDR2GTR-ND - Tape & Reel (TR) 488-NCV78L15ABDR2GCT-ND - Cut Tape (CT) 488-NCV78L15ABDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78L15ABDR2G |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L15ABDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.02500 | $20.25 |
25 | $1.80440 | $45.11 |
100 | $1.55580 | $155.58 |
250 | $1.43796 | $359.49 |
500 | $1.36668 | $683.34 |
1,000 | $1.30798 | $1,307.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.24610 | $3,115.25 |
5,000 | $1.20880 | $6,044.00 |
7,500 | $1.19013 | $8,925.97 |
12,500 | $1.16942 | $14,617.75 |
17,500 | $1.15732 | $20,253.10 |
25,000 | $1.14569 | $28,642.25 |
62,500 | $1.12064 | $70,040.00 |